STMicroelectronicsMJD122-1Darlington BJT
Trans Darlington NPN 100V 8A 20000mW 3-Pin(3+Tab) IPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 4.5@80mA@8A | |
| 8 | |
| 10 | |
| 2@16mA@4A|4@80mA@8A | |
| 1000@4A@4V|100@8A@4V | |
| 20000 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) |
| Package Width | 2.4(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
With one of these NPN MJD122-1 Darlington transistors from STMicroelectronics, you'll be able to process much higher current gain values within your circuit. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4.5@80mA@8A V. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@4A@4 V|100@8A@4V. It has a maximum collector emitter saturation voltage of 2@16mA@4A|4@80mA@8A V. Its maximum power dissipation is 1750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
