| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Modular Jack |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.04 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.3 |
| Maximum Voltage Rating | 250VAC|250VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Shell Material | Phosphor Bronze |
| Shell Plating | Tin |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Box |
| Product Style | Single |
| Product Length (mm) | 15.8 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 13 |
| Mounting | Through Hole |