Micro Commercial ComponentsMIW50N65F-BPIGBT Chip
Trans IGBT Chip N-CH 650V 85A 326W 3-Pin(3+Tab) TO-247AB Tube
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.6 | |
| 85 | |
| 0.2 | |
| 326 | |
| -40 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.3(Max) |
| Package Width | 5.2(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

