HoneywellMIPAF1XX667PSAAXIndustrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 667psi Sealed Gage 3-Pin
MIP Series: Heavy Duty, Media-Isolated Pressure Transducers
1 bar to 60 bar | 15 psi to 870 psi
The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP Series provides a
cost-competitive solution for wide-ranging potential applications in tough environments.
The addition of Current Output 4-20mA version is that it can be used at greater distances with less sensitivity to electrical noise, its more robust and has better resistance to voltage spikes so less chance of electrical interference, making this good for applications that have long runs of wires.
Value to Customers
- • Total Error Band (TEB) ±0.75 %FSS (Full Scale Span) from -40°C to125°C: Provides true measurement performance over the compensated temperature range; small error promotes system uptime and efficiency.
- • EMC performance: Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices.
- • Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed tobe used in harsh environments that see aggressive media.
Product Highlights
- • Diagnostics: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical.
- • Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no up front NRE or tooling charges.
- • Durable: Provides the tough environmental capabilities needed, including long-term stability, insulation resistance and dielectric strength, external freeze-thaw resistance and EMC performance.
Applications

|
Industrial
|
Transportation
|
Other
|
More Application Photos
Features and Benefits
- • Pressure range: 0-60bar (absolute & sealed gage)
- • High accuracy: ±0.75% TEB FSS
- • Compensated temp range: -40°C to 125°C
- • High Long-term stability and reliability
- • Extensive media compatibility (no internal o-ring)
- • High burst and over pressure protection
- • Radiometric, regulated & current output
- • Drinking water approval: NSF/ANSI/CAN 61
- • CE, RoHS, REACH compliant
Related Searches
Related Products
Featured Articles & Videos
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 667psi | |
| 1740psi | |
| 1500 to 5000 | |
| ±0.15 | |
| 1 | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 7.5 | |
| -40 | |
| 125 | |
| Female | |
| 7/16-20 UNF | |
| Metri-Pack | |
| Liquid|Gas|Air | |
| IP67 | |
| Mounting | Stud |
| Package Height | 46.2 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

