SL Power / Advanced EnergyMINT1500B2414E01AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14.6(Convection)A/20.8(Forced Air)A 500W 17-Pin
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14.6(Convection)|20.8(Forced Air) | |
| 500 | |
| 90 | |
| 276 | |
| 4000VAC | |
| 5 | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| 680 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 83.82 |
| Package Length | 182.11 |
| PCB changed | 17 |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

