SL Power / Advanced EnergyMINT1180A1875K01AC to DC Power Supplies
AC/DC Power Supply Single-OUT 18V 10A 180W Medical 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 10 | |
| 180 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1.8 | |
| 47 to 63 | |
| 90(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 31.1 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 9 |
| 9 |
Ensure optimal performance of your electronic device with the use of this MINT1180A1875K01 AC to DC power supply from SL Power Electronics. It has a voltage of 18 V and maximum output power of 180 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -10 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

