HUBER+SUHNERMINIBEND R-16HTCable Assembly Coaxial
Cable-Assembly-Coaxial 50-Ohm SMA-Plug SMA-Plug 4-in-LG 24GHz-MAX
The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| 2.54 | |
| 50 | |
| 24 | |
| -55 | |
| 125 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

