HUBER+SUHNERMINIBEND-6Cable Assembly Coaxial
High performance, high pull strength microwave coaxial cable assembly
The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Not Compliant | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| SMA | |
| SMA | |
| -55 | |
| 200 | |
| Straight to Straight | |
| Gold | |
| Beryllium Copper |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

