NXP SemiconductorsMIMXRT1176DVMAAApplication Processors and SOCs
SOC i.MX RT1170 ARM Cortex M4/ARM Cortex M7 289-Pin MAP-BGA Tray
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| i.MX | |
| ARM Cortex M4|ARM Cortex M7 | |
| 400/1000 | |
| ROM | |
| 32 | |
| 2MB | |
| Applications Processor | |
| Microcontroller | |
| 0 | |
| 95 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 6 | |
| 6 | |
| 4 | |
| 12 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 3 | |
| 1 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 289 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

