NXP SemiconductorsMIMXRT1165CVM5AApplication Processors and SOCs
SOC i.MX ARM Cortex M4/ARM Cortex M7 289-Pin LFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
i.MX | |
ARM Cortex M7|ARM Cortex M4 | |
500/240 | |
ROM | |
32 | |
256KB | |
1MB | |
Applications Processor | |
Microcontroller | |
-40 | |
105 | |
CAN/Ethernet/I2C/SPI/UART/USB | |
6 | |
6 | |
0 | |
12 | |
32KB | |
2 | |
32KB | |
0 | |
3 | |
0 | |
2 | |
Yes | |
ARM | |
10Mbps/100Mbps | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.18(Max) mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
289 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.