NXP SemiconductorsMIMXRT1064CVJ5BApplication Processors and SOCs
SOC i.MX ARM Cortex M7 196-Pin LFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| i.MX | |
| ARM Cortex M7 | |
| 528 | |
| Flash | |
| 32 | |
| 4MB | |
| 1MB | |
| Applications Processor | |
| Microcontroller | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 4 | |
| 4 | |
| 3 | |
| 8 | |
| 32KB | |
| 1 | |
| 32KB | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

