NXP SemiconductorsMIMXRT1062CVL5BRApplication Processors and SOCs
SOC i.MX ARM Cortex M7 196-Pin LFBGA T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| i.MX | |
| ARM Cortex M7 | |
| 528 | |
| ROM | |
| 32 | |
| 128KB | |
| 1MB | |
| Applications Processor | |
| Microprocessor | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 8 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 196 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
