NXP Semiconductorsi.MX RT1050 | MIMXRT1052DVL6BApplication Processors and SOCs
The i.MX RT1050 crossover processor has 512 KB on-chip RAM, integrates advanced power management module with DCDC and LDO, and runs on the Arm® Cortex®-M7 core at 600 MHz.
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ARM Cortex M7 | |
| 600 | |
| ROM | |
| 32 | |
| 96KB | |
| 512KB | |
| Applications Processor | |
| Microprocessor | |
| 0 | |
| 95 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 8 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 196 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

