25-50% Off
NXP SemiconductorsMIMXRT1042XFP5BApplication Processors and SOCs
SOC i.MX RT1040 ARM Cortex M7 169-Pin LFBGA
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX RT1040 | |
| ARM Cortex M7 | |
| 528 | |
| ROM | |
| 32 | |
| 128KB | |
| 512KB | |
| Applications Processor | |
| Microcontroller | |
| 4 | |
| 4 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 3 | |
| 4 | |
| 3 | |
| 8 | |
| 32KB | |
| 1 | |
| 32KB | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 169 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
