NXP SemiconductorsMIMXRT1015CAF4AApplication Processors and SOCs
i.MX RT1015 Crossover Processor
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ARM Cortex M4 | |
| 400 | |
| 128KB | |
| 1 | |
| 2 | |
| 4 | |
| 1 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

