NXP SemiconductorsMIMXRT1011DAE5AApplication Processors and SOCs
SOC ARM Cortex M7 80-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ARM Cortex M7 | |
| 500 | |
| ROM | |
| 32 | |
| 64KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 0 | |
| 95 | |
| I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 4 | |
| 8KB | |
| 1 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 12.1(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

