NXP SemiconductorsMIMXRT1010-EVKEmbedded System Development Boards and Kits

I.MXRT1010 Application Processor and SOC Evaluation Kit 500MHz CPU 192KB RAM 32MB SPI Flash

The MIMXRT1010-EVK is an evaluation board for the i.MX RT1010 MCU, which incorporates an Arm Cortex-M7, 64 KB ROM, 128 KB RAM, and a range of security features including hardware-protected keys, AES encryption engine, and on-the-fly memory decryption. The evaluation board includes an audio codec, a four-pole audio headphone jack, external speaker connection, and an on-board integrated electret microphone. Connectivity options are provided by the MIMXRT1010-EVK with micro OTG connectors, Arduino shield interface, and freedom development platforms for motor control applications. The board supports the Zephyr OS for use in IoT applications and is applicable in applications requiring real-time support.

Drawings/Package

Key Features

  • Arm Cortex-M7 processor clocked at 500 MHz

  • Integrated security hardware including AES

  • Audio codec, speaker connection, and integrated microphone

  • Compatible with Zephyr OS and FreeRTOS

General Applications

  • IoT development

  • Evaluation of the iMZ RT1010 MPU

Import TariffMay apply to this part

14 parts: Ships tomorrow

    Total$45.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2030+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $45.17

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.