NXP SemiconductorsMIMX9332XVVXMABApplication Processors and SOCs
SOC i.MX 93 ARM Cortex A55/ARM Cortex M33 306-Pin LFBGA
| Compliant | |
| 5A992c. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| i.MX 93 | |
| ARM Cortex A55|ARM Cortex M33 | |
| 1700/250 | |
| ROM | |
| 64 | |
| 256KB | |
| 640KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 4 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 8 | |
| 8 | |
| 2 | |
| 8 | |
| 32KB | |
| 2 | |
| 32KB | |
| 8 | |
| 2 | |
| 0 | |
| 2 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 306 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 306 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

