NXP SemiconductorsMIMX8QM5AVUFFABApplication Processors and SOCs
SOC i.MX 8QuadMax ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 1313-Pin BGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| i.MX 8QuadMax | |
| ARM Cortex A53|ARM Cortex A72|ARM Cortex M4F | |
| 1260/1600/266 | |
| 32 | |
| 512KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 1 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 4 | |
| 18 | |
| 4 | |
| 8 | |
| 32KB | |
| 3 | |
| 32KB | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 1313 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 1313 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

