NXP SemiconductorsMIMX8MN6DVTJZAAApplication Processors and SOCs
SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 486-Pin LFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 8M | |
| ARM Cortex A53|ARM Cortex M7 | |
| 1500 | |
| ROM | |
| 32 | |
| 256KB | |
| 544KB | |
| Applications Processor | |
| Microcontroller | |
| 4 | |
| 3 | |
| 0 | |
| 95 | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 3 | |
| 4 | |
| 5 | |
| 4 | |
| 32KB | |
| 1 | |
| 32KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 486 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 486 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

