NXP SemiconductorsMIMX8MM5DVTLZCAApplication Processors and SOCs
SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 486-Pin LFBGA Tray
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 8M | |
| ARM Cortex M4|ARM Cortex A53 | |
| 1800 | |
| ROM | |
| 32 | |
| 256KB | |
| 288KB | |
| Applications Processor | |
| Microcontroller | |
| 4 | |
| 3 | |
| 0 | |
| 95 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 4 | |
| 0 | |
| 4 | |
| 32KB|16KB | |
| 2 | |
| 16KB|32KB | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 486 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 486 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

