Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
MCP606
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Length (mm)
42.9
Product Depth (mm)
25.4
Product Weight (g)
18

