Arrow Electronic Components Online
MIKROE333|MIKRELEK|simage
MIKROE333|MIKRELEK|limage
Amplifier IC Development Boards and Kits

MIKROE-333

LM4864 Audio Amplifier Add-On Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Add-On Board
  • Supported Device
    LM4864
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Product Length (mm)
    52.58
  • Product Depth (mm)
    34
Order Quantity

Documentation and Resources

Datasheets
Design resources