Arrow Electronic Components Online
MIKROE2779|MIKRELEK|simage
MIKROE2779|MIKRELEK|limage
Top Searched
Amplifier IC Development Boards and Kits

MIKROE-2779

MAX9744 Audio Amplifier Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    MAX9744
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)/5(Typ)
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources