Arrow Electronic Components Online
MIKROE2759|MIKRELEK|simage
MIKROE2759|MIKRELEK|limage
Batteries

MIKROE-2759

Lithium Battery Rectangular 3.7V 190mAh Rechargeable

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8507.60.00.20
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Rectangular
  • Voltage (V)
    3.7
  • Capacity (Ah)
    0.19
  • Chemistry
    Lithium Polymer
  • Number of Cells
    1
  • Memory Effect
    No
  • Sealed
    Yes
  • Product Weight (g)
    4.5
  • Package Height
    4.2(Max)
  • Package Width
    23.5(Max)
  • Package Length
    24.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources