ITT CannonMIKQ6-7SH015
Cable Assembly Insulated Round Hook-Up Wire 0.228m 24-32AWG 7 POS Microminiature Circular SKT Crimp
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 125 °C. This has a 7POS Microminiature Circular connector. It uses the crimp termination method. It has an insulated round hook-up wire cable. Its wire is 24-32 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

