BeldenMICS 16Connector Headers and PCB Receptacles

Conn Tab Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk

Easily mount this tab MICS 16 header connector from Lumberg onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 32 VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. MICS 16 is housed in polyamide. This product is 6.4 mm tall. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.