BeldenMICS12Connector Headers and PCB Receptacles
Conn Tab Header HDR 12 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 19.02 | |
| 6.4 | |
| Through Hole |
Look no further than the tab MICS 12 header connector from Lumberg, a great tool to use when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 32 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. MICS 12 is housed in polyamide.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
