BeldenMICS 08Connector Headers and PCB Receptacles

Conn Tab Header HDR 8 POS 1.27mm Solder ST Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this tab MICS 08 header connector from Lumberg. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm tall. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. MICS 08 is housed in polyamide.

24,851 parts: Ships in 2 days

    Total$0.23Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2606+
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 24,851 parts
      • Price: $0.2335

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.