Lumberg Holding GmbH & Co. KGMICS-D 26Connector Headers and PCB Receptacles
Conn Tab Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 26 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 36.8 | |
| 6.4 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this tab MICS-D 26 connector from Lumberg. This HDR connector's 26 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. MICS-D 26 is housed in polyamide. This product is 6.4 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

