BeldenMICS-D 12Connector Headers and PCB Receptacles
Conn Tab Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 19.02 | |
| 6.4 | |
| Through Hole |
As an added safety precaution, the tab MICS-D 12 header connector from Lumberg will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. MICS-D 12 is housed in polyamide. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

