BeldenMICS-D 08Connector Headers and PCB Receptacles
Conn Tab Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 13.94 | |
| 6.4 | |
| Through Hole |
Mount this tab MICS-D 08 header connector from Lumberg on a jumper post on your PCB to support physical configuration options. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 32 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. MICS-D 08 is housed in polyamide.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

