BeldenMICS-D 06Connector Headers and PCB Receptacles
Conn Tab Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 11.4 | |
| 6.4 | |
| Through Hole |
Use this tab MICS-D 06 header connector from Lumberg where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 32 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. MICS-D 06 is housed in polyamide. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

