BeldenMICS-D 04Connector Headers and PCB Receptacles

Conn Tab Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk

This tab MICS-D 04 header connector from Lumberg reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C. MICS-D 04 is housed in polyamide.

3,346 parts: Ships in 2 days

    Total$0.42Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 3,346 parts
      • Price: $0.4188

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.