AmphenolMICS-4514Air Quality Sensors
Air Quality Sensor Gas Sensor 5V 10-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 9027.10.60.00 | |
| Gas Sensor | |
| IC | |
| 4.9 | |
| 5 | |
| 5.1 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

