onsemiMICROFJ-40035-TSV-TR1Photomultipliers
Photomultiplier Module 6.3M Gain 16-Pin ODCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 6.3M | |
| Module | |
| 200 to 900 | |
| 420 | |
| 30.7 | |
| 4000 | |
| -40 | |
| 0.11 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.46 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | ODCSP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
