Microchip TechnologyMICRF405YML-TRRF Transceivers
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| Transmitter | |
| ASK/FSK | |
| 200Kbps | |
| 500 to 1500 | |
| 980 | |
| 290 to 980 | |
| 2.2V | |
| 2.5V|3.3V | |
| 3.6V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

