Microchip TechnologyMICRF229YQSRF Transceivers
RF Receiver ASK/OOK 5V 16-Pin QSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| ASK/OOK | |
| 20Kbps | |
| 100 to 500 | |
| 450 | |
| 400 to 450 | |
| 3.5V | |
| 5V | |
| 5.5V | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.91 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

