10-25% Off
Microchip TechnologyMICRF213AYQS-TRRF Transceivers
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| ASK/OOK | |
| 7.2Kbps | |
| 100 to 500 | |
| 350 | |
| 300 to 350 | |
| 3V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.91 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

