Microchip TechnologyMICRF211AYQS-TRRF Transceivers
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| ASK/OOK | |
| 10Kbps | |
| 100 to 500 | |
| 450 | |
| 380 to 450 | |
| 3V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.91 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

