Microchip TechnologyMICRF112YMMRF Transceivers
RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| MICRF112YMM | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| ASK/FSK | |
| 50Kbps | |
| 100 to 500 | |
| 450 | |
| 300 to 450 | |
| 1.8V | |
| 2.5V|3.3V | |
| 3.6V | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

