Microchip TechnologyMICRF011YMRF Transceivers
RF Receiver OOK 5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| MICRF011YM | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| OOK | |
| 10Kbps | |
| 100 to 500 | |
| 440 | |
| 300 to 440 | |
| 4.75V | |
| 5V | |
| 5.5V | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.9 mm |
| Package Length | 8.64 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

