BeldenMICA 20Connector Headers and PCB Receptacles
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount Micromodul™ Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| IDC Connector | |
| SKT | |
| 20 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 120 | |
| Box | |
| 27.91 | |
| 7 | |
| 6.4 | |
| Micromodul™ | |
| Cable Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this idc connector MICA 20 header connector from Lumberg. This SKT connector's 20 contacts that are made out of bronze and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 32 VAC. This device has a maximum current rating of 1.2 A. This connector has an operating temperature of -40 to 120 °C. MICA 20 is housed in polybutylene terephthalate. It uses the idt termination method. This product is 27.91 mm long, 6.4 mm tall and 7 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

