Lumberg Holding GmbH & Co. KGMICA12Connector Headers and PCB Receptacles
Conn IDC Connector SKT 12 POS 1.27mm IDT RA Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IDC Connector | |
| SKT | |
| 12 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 120 | |
| Box | |
| 17.75 | |
| 7 | |
| 6.4 | |
| Cable Mount |
This idc connector MICA 12 header connector from Lumberg is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 12 contacts that are made out of bronze and plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 32 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 1.2 A. This connector has an operating temperature of -40 to 120 °C. This product is 17.75 mm long, 6.4 mm tall and 7 mm deep. MICA 12 is housed in polybutylene terephthalate. It uses the idt termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
