BeldenMICA 04Connector Headers and PCB Receptacles
Conn IDC Connector SKT 4 POS 1.27mm IDT RA Side Entry Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| IDC Connector | |
| SKT | |
| 4 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 120 | |
| Box | |
| 7.59 | |
| 7 | |
| 6.4 | |
| Cable Mount |
Mounting this idc connector MICA 04 header connector from Lumberg to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 4 contacts that are made out of bronze and plated with tin. This is a 1-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 32 VAC. It has a right angle body orientation. This device has a maximum current rating of 1.2 A. It uses the idt termination method. MICA 04 is housed in polybutylene terephthalate. This product is 7.59 mm long, 6.4 mm tall and 7 mm deep. This connector has an operating temperature of -40 to 120 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
