Microchip TechnologyMIC94355-GYMT-TRLinear Regulators
LDO Regulator Pos 1.8V 0.5A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 1.8 | |
| 3.6 | |
| 0.2@500mA | |
| 0.1%(Typ) | |
| 10mV(Typ) | |
| 92°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

