Top Purchased
Microchip TechnologyMIC94310-PYMT-T5Linear Regulators
LDO Regulator Pos 3V 0.2A 4-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 1.8 | |
| 3.6 | |
| 0.05@100mA|0.1@200mA | |
| 0.01%(Typ) | |
| 4mV(Typ) | |
| 0.17 | |
| 173°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

