Microchip TechnologyMIC94305YMT-T5Power Switches
Power Switch Hi Side 1-OUT 0.725A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| High Side | |
| 1 | |
| 1.8 | |
| 3.6 | |
| -0.3 to 4 | |
| 1.8 to 3.6 | |
| 0.725(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

