Microchip TechnologyMIC94093YMT-TRPower Switches
Power Switch Hi Side 1-OUT 1.2A 260mOhm 4-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.7 | |
| 5.5 | |
| 1.2(Max) | |
| 1200 | |
| 260 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

