Microchip TechnologyMIC94081YFT-TRPower Switches
Power Switch Hi Side 1-OUT 2A 200mOhm 4-Pin FTDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.7 | |
| 5.5 | |
| 2(Max) | |
| 200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 0.85 |
| Package Length | 0.85 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | FTDFN |
| 4 |
Look no further than Microchip Technology's insulated wire MIC94081YFT-TR power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has 1.828 outputs. This device has a maximum power dissipation of 3 mW. It comes with a beryllium copper interface. It features Crimp Ohm switch on resistance. This device has a supply current of Micro D-Sub mA and a minimum output current of PIN A. Its maximum power dissipation is 3 mW. This charge controller has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

